


15BJ36CA | |
|---|---|
DigiKey Part Number | 283-15BJ36CATR-ND - Tape & Reel (TR) 283-15BJ36CACT-ND - Cut Tape (CT) 283-15BJ36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15BJ36CA |
Description | TVS DIODE 36VWM 58.1VC SMBF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 25.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AA, SMB Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 15,58100 Kč | 155,81 Kč |
| 100 | 10,22600 Kč | 1 022,60 Kč |
| 500 | 7,92044 Kč | 3 960,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 5,76007 Kč | 34 560,42 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |



