



15BJ33CAH | |
|---|---|
DigiKey Part Number | 283-15BJ33CAHTR-ND - Tape & Reel (TR) 283-15BJ33CAHCT-ND - Cut Tape (CT) 283-15BJ33CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15BJ33CAH |
Description | TVS DIODE 33VWM 53.3VC SMBF |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.2A Ipp Tvs Diode Surface Mount SMBF |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 28.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 33V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 36.7V | Package / Case DO-221AA, SMB Flat Leads |
Voltage - Clamping (Max) @ Ipp 53.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 14,97200 Kč | 149,72 Kč |
| 100 | 9,80820 Kč | 980,82 Kč |
| 500 | 7,58490 Kč | 3 792,45 Kč |
| 1 000 | 6,86866 Kč | 6 868,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 501 000 | 5,17076 Kč | 2 590 550,76 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

