38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount SMBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount SMBF
High Power TVS Diodes
Automotive High Reliability TVS Diodes

15BJ24AH

DigiKey Part Number
283-15BJ24AHTR-ND - Tape & Reel (TR)
283-15BJ24AHCT-ND - Cut Tape (CT)
283-15BJ24AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15BJ24AH
Description
TVS DIODE 24VWM 38.9VC SMBF
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount SMBF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
38.6A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
24V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
26.7V
Package / Case
DO-221AA, SMB Flat Leads
Voltage - Clamping (Max) @ Ipp
38.9V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,69424 Kč14 082,72 Kč
Manufacturers Standard Package
Unit Price without VAT:4,69424 Kč
Unit Price with VAT:5,68003 Kč