34.3V Clamp 349.9A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34.3V Clamp 349.9A Ipp Tvs Diode Through Hole P600
High Power TVS Diodes

12KP20CAH

DigiKey Part Number
283-12KP20CAHTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
12KP20CAH
Description
TVS DIODE 20VWM 34.3VC P600
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
34.3V Clamp 349.9A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
34.3V
Current - Peak Pulse (10/1000µs)
349.9A
Power - Peak Pulse
12000W (12kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
3 00036,21742 Kč108 652,26 Kč
Unit Price without VAT:36,21742 Kč
Unit Price with VAT:43,82308 Kč