80A 125 VDC Fuse Board Mount (Cartridge Style Excluded) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80A 125 VDC Fuse Board Mount (Cartridge Style Excluded) Surface Mount
1210HC Series High Current SMD Brick Fuses from Eaton  PIO | DigiKey

1210HC80-RTR

DigiKey Part Number
283-1210HC80-RTR-ND - Tape & Reel (TR)
283-1210HC80-RTRCT-ND - Cut Tape (CT)
283-1210HC80-RTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210HC80-RTR
Description
FUSE BOARD MOUNT SMD 80A 125V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
80A 125 VDC Fuse Board Mount (Cartridge Style Excluded) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
80A
Voltage Rating - AC
-
Voltage Rating - DC
125 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
cURus, TUV
Operating Temperature
-40°C ~ 105°C
Breaking Capacity @ Rated Voltage
3kA
Package / Case
2-SMD, J-Lead
Size / Dimension
0.465" L x 0.394" W x 0.268" H (11.80mm x 10.00mm x 6.80mm)
Grade
-
Qualification
-
Melting I²t
3920.0
DC Cold Resistance
0.00058 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 253
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1371,87000 Kč371,87 Kč
5308,54400 Kč1 542,72 Kč
10284,67000 Kč2 846,70 Kč
50235,94200 Kč11 797,10 Kč
100217,49310 Kč21 749,31 Kč
250198,33452 Kč49 583,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500179,67148 Kč89 835,74 Kč
1 000165,29689 Kč165 296,89 Kč
Manufacturers Standard Package
Unit Price without VAT:371,87000 Kč
Unit Price with VAT:449,96270 Kč