


1210HC80-RTR | |
|---|---|
DigiKey Part Number | 283-1210HC80-RTR-ND - Tape & Reel (TR) 283-1210HC80-RTRCT-ND - Cut Tape (CT) 283-1210HC80-RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210HC80-RTR |
Description | FUSE BOARD MOUNT SMD 80A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80A 125 VDC Fuse Board Mount (Cartridge Style Excluded) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 125 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus, TUV | |
Operating Temperature | -40°C ~ 105°C | |
Breaking Capacity @ Rated Voltage | 3kA | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.465" L x 0.394" W x 0.268" H (11.80mm x 10.00mm x 6.80mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 3920.0 | |
DC Cold Resistance | 0.00058 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,87000 Kč | 371,87 Kč |
| 5 | 308,54400 Kč | 1 542,72 Kč |
| 10 | 284,67000 Kč | 2 846,70 Kč |
| 50 | 235,94200 Kč | 11 797,10 Kč |
| 100 | 217,49310 Kč | 21 749,31 Kč |
| 250 | 198,33452 Kč | 49 583,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 179,67148 Kč | 89 835,74 Kč |
| 1 000 | 165,29689 Kč | 165 296,89 Kč |
| Unit Price without VAT: | 371,87000 Kč |
|---|---|
| Unit Price with VAT: | 449,96270 Kč |

