200A 75 VDC Fuse Board Mount (Cartridge Style Excluded) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200A 75 VDC Fuse Board Mount (Cartridge Style Excluded) Surface Mount
1210HC Series High Current SMD Brick Fuses from Eaton  PIO | DigiKey

1210HC200-RTR

DigiKey Part Number
283-1210HC200-RTR-ND - Tape & Reel (TR)
283-1210HC200-RTRCT-ND - Cut Tape (CT)
283-1210HC200-RTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210HC200-RTR
Description
FUSE BOARD MOUNT SMD 200A 100V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200A 75 VDC Fuse Board Mount (Cartridge Style Excluded) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
200A
Voltage Rating - AC
-
Voltage Rating - DC
75 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
cURus, TUV
Operating Temperature
-40°C ~ 105°C
Breaking Capacity @ Rated Voltage
10kA
Package / Case
2-SMD, J-Lead
Size / Dimension
0.465" L x 0.394" W x 0.268" H (11.80mm x 10.00mm x 6.80mm)
Grade
-
Qualification
-
Melting I²t
40000.0
DC Cold Resistance
0.00024 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 887
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1451,88000 Kč451,88 Kč
5374,98200 Kč1 874,91 Kč
10345,96300 Kč3 459,63 Kč
50286,71080 Kč14 335,54 Kč
100264,26400 Kč26 426,40 Kč
250245,77068 Kč61 442,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500218,23516 Kč109 117,58 Kč
1 000200,79338 Kč200 793,38 Kč
Manufacturers Standard Package
Unit Price without VAT:451,88000 Kč
Unit Price with VAT:546,77480 Kč