150A 75 VDC Fuse Board Mount (Cartridge Style Excluded) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150A 75 VDC Fuse Board Mount (Cartridge Style Excluded) Surface Mount
1210HC Series High Current SMD Brick Fuses from Eaton  PIO | DigiKey

1210HC150-RTR

DigiKey Part Number
283-1210HC150-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210HC150-RTR
Description
FUSE BOARD MOUNT SMD 150A 100V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150A 75 VDC Fuse Board Mount (Cartridge Style Excluded) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
150A
Voltage Rating - AC
-
Voltage Rating - DC
75 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
cURus, TUV
Operating Temperature
-40°C ~ 105°C
Breaking Capacity @ Rated Voltage
10kA
Package / Case
2-SMD, J-Lead
Size / Dimension
0.465" L x 0.394" W x 0.268" H (11.80mm x 10.00mm x 6.80mm)
Grade
-
Qualification
-
Melting I²t
19000.0
DC Cold Resistance
0.0003 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000188,09777 Kč188 097,77 Kč
Unit Price without VAT:188,09777 Kč
Unit Price with VAT:227,59830 Kč