


1210HC100-RTR | |
|---|---|
DigiKey Part Number | 283-1210HC100-RTR-ND - Tape & Reel (TR) 283-1210HC100-RTRCT-ND - Cut Tape (CT) 283-1210HC100-RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210HC100-RTR |
Description | FUSE BOARD MOUNT SMD 100A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100A 125 VDC Fuse Board Mount (Cartridge Style Excluded) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 125 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus, TUV | |
Operating Temperature | -40°C ~ 105°C | |
Breaking Capacity @ Rated Voltage | 3kA | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.465" L x 0.394" W x 0.268" H (11.80mm x 10.00mm x 6.80mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 6410.0 | |
DC Cold Resistance | 0.00047 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,67000 Kč | 388,67 Kč |
| 5 | 322,44600 Kč | 1 612,23 Kč |
| 10 | 297,50000 Kč | 2 975,00 Kč |
| 50 | 246,56700 Kč | 12 328,35 Kč |
| 100 | 227,28240 Kč | 22 728,24 Kč |
| 250 | 208,18256 Kč | 52 045,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 187,74396 Kč | 93 871,98 Kč |
| 1 000 | 172,71527 Kč | 172 715,27 Kč |
| Unit Price without VAT: | 388,67000 Kč |
|---|---|
| Unit Price with VAT: | 470,29070 Kč |

