100A 125 VDC Fuse Board Mount (Cartridge Style Excluded) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100A 125 VDC Fuse Board Mount (Cartridge Style Excluded) Surface Mount
Pogo Pins from Same Sky PIO | DigiKey

1210HC100-RTR

DigiKey Part Number
283-1210HC100-RTR-ND - Tape & Reel (TR)
283-1210HC100-RTRCT-ND - Cut Tape (CT)
283-1210HC100-RTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210HC100-RTR
Description
FUSE BOARD MOUNT SMD 100A 125V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100A 125 VDC Fuse Board Mount (Cartridge Style Excluded) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
100A
Voltage Rating - AC
-
Voltage Rating - DC
125 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
cURus, TUV
Operating Temperature
-40°C ~ 105°C
Breaking Capacity @ Rated Voltage
3kA
Package / Case
2-SMD, J-Lead
Size / Dimension
0.465" L x 0.394" W x 0.268" H (11.80mm x 10.00mm x 6.80mm)
Grade
-
Qualification
-
Melting I²t
6410.0
DC Cold Resistance
0.00047 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1388,67000 Kč388,67 Kč
5322,44600 Kč1 612,23 Kč
10297,50000 Kč2 975,00 Kč
50246,56700 Kč12 328,35 Kč
100227,28240 Kč22 728,24 Kč
250208,18256 Kč52 045,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500187,74396 Kč93 871,98 Kč
1 000172,71527 Kč172 715,27 Kč
Manufacturers Standard Package
Unit Price without VAT:388,67000 Kč
Unit Price with VAT:470,29070 Kč