


10BJ6-0A | |
|---|---|
DigiKey Part Number | 283-10BJ6-0ATR-ND - Tape & Reel (TR) 283-10BJ6-0ACT-ND - Cut Tape (CT) 283-10BJ6-0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10BJ6-0A |
Description | TVS DIODE 6VWM 10.3VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 97.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 97.1A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,64600 Kč | 106,46 Kč |
| 100 | 6,86840 Kč | 686,84 Kč |
| 500 | 5,24026 Kč | 2 620,13 Kč |
| 1 000 | 4,71489 Kč | 4 714,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,45711 Kč | 13 371,33 Kč |
| 6 000 | 4,09363 Kč | 24 561,78 Kč |
| 9 000 | 3,90843 Kč | 35 175,87 Kč |
| 15 000 | 3,70035 Kč | 55 505,25 Kč |
| 21 000 | 3,57712 Kč | 75 119,52 Kč |
| 30 000 | 3,45738 Kč | 103 721,40 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

