


10BJ5-0CA | |
|---|---|
DigiKey Part Number | 283-10BJ5-0CATR-ND - Tape & Reel (TR) 283-10BJ5-0CACT-ND - Cut Tape (CT) 283-10BJ5-0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10BJ5-0CA |
Description | TVS DIODE 5VWM 9.2VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 108.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 108.7A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 100 | 6,25950 Kč | 625,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,45711 Kč | 13 371,33 Kč |
| 6 000 | 4,09363 Kč | 24 561,78 Kč |
| 9 000 | 3,90843 Kč | 35 175,87 Kč |
| 15 000 | 3,70035 Kč | 55 505,25 Kč |
| 21 000 | 3,57712 Kč | 75 119,52 Kč |
| 30 000 | 3,45738 Kč | 103 721,40 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

