


10BJ40CA | |
|---|---|
DigiKey Part Number | 283-10BJ40CATR-ND - Tape & Reel (TR) 283-10BJ40CACT-ND - Cut Tape (CT) 283-10BJ40CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10BJ40CA |
Description | TVS DIODE 36VWM 58.1VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 17.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 58.1V |
Mfr | Current - Peak Pulse (10/1000µs) 17.2A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 100 | 6,61020 Kč | 661,02 Kč |
| 500 | 5,03574 Kč | 2 517,87 Kč |
| 1 000 | 4,52780 Kč | 4 527,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,69733 Kč | 11 091,99 Kč |
| 6 000 | 3,47394 Kč | 20 843,64 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

