


10BJ33CA | |
|---|---|
DigiKey Part Number | 283-10BJ33CATR-ND - Tape & Reel (TR) 283-10BJ33CACT-ND - Cut Tape (CT) 283-10BJ33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10BJ33CA |
Description | TVS DIODE 33VWM 53.3VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 18.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 53.3V |
Mfr | Current - Peak Pulse (10/1000µs) 18.8A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,15000 Kč | 111,50 Kč |
| 100 | 7,20650 Kč | 720,65 Kč |
| 500 | 5,50232 Kč | 2 751,16 Kč |
| 1 000 | 4,95259 Kč | 4 952,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,13563 Kč | 12 406,89 Kč |
| 6 000 | 3,79336 Kč | 22 760,16 Kč |
| 9 000 | 3,61896 Kč | 32 570,64 Kč |
| 15 000 | 3,42301 Kč | 51 345,15 Kč |
| 21 000 | 3,30697 Kč | 69 446,37 Kč |
| 30 000 | 3,19422 Kč | 95 826,60 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

