45.4V Clamp 22.1A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.4V Clamp 22.1A Ipp Tvs Diode Surface Mount SMB
High Power TVS Diodes

10BJ28CA

DigiKey Part Number
283-10BJ28CATR-ND - Tape & Reel (TR)
283-10BJ28CACT-ND - Cut Tape (CT)
283-10BJ28CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10BJ28CA
Description
TVS DIODE 28VWM 45.4VC SMB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
45.4V Clamp 22.1A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
45.4V
Mfr
Current - Peak Pulse (10/1000µs)
22.1A
Series
Power - Peak Pulse
1000W (1kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
31.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 875
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1011,15000 Kč111,50 Kč
1007,20650 Kč720,65 Kč
5005,50232 Kč2 751,16 Kč
1 0004,95259 Kč4 952,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,45711 Kč13 371,33 Kč
6 0004,09363 Kč24 561,78 Kč
9 0003,90843 Kč35 175,87 Kč
15 0003,70035 Kč55 505,25 Kč
21 0003,57712 Kč75 119,52 Kč
30 0003,45738 Kč103 721,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč