


10BJ28A | |
|---|---|
DigiKey Part Number | 283-10BJ28ATR-ND - Tape & Reel (TR) 283-10BJ28ACT-ND - Cut Tape (CT) 283-10BJ28ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10BJ28A |
Description | TVS DIODE 28VWM 45.4VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 22.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 45.4V |
Mfr | Current - Peak Pulse (10/1000µs) 22.1A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.0SMB33A/TR13 | YAGEO | 172 | 13-1.0SMB33A/TR13CT-ND | 8,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,45700 Kč | 104,57 Kč |
| 100 | 6,74250 Kč | 674,25 Kč |
| 500 | 5,13444 Kč | 2 567,22 Kč |
| 1 000 | 4,61620 Kč | 4 616,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,45711 Kč | 13 371,33 Kč |
| 6 000 | 4,09363 Kč | 24 561,78 Kč |
| 9 000 | 3,90843 Kč | 35 175,87 Kč |
| 15 000 | 3,70035 Kč | 55 505,25 Kč |
| 21 000 | 3,57712 Kč | 75 119,52 Kč |
| 30 000 | 3,45738 Kč | 103 721,40 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

