


10BJ26CA | |
|---|---|
DigiKey Part Number | 283-10BJ26CATR-ND - Tape & Reel (TR) 283-10BJ26CACT-ND - Cut Tape (CT) 283-10BJ26CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10BJ26CA |
Description | TVS DIODE 24VWM 38.9VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 25.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 38.9V |
Mfr | Current - Peak Pulse (10/1000µs) 25.7A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,01600 Kč | 100,16 Kč |
| 100 | 6,44010 Kč | 644,01 Kč |
| 500 | 4,89590 Kč | 2 447,95 Kč |
| 1 000 | 4,39782 Kč | 4 397,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,45711 Kč | 13 371,33 Kč |
| 6 000 | 4,09363 Kč | 24 561,78 Kč |
| 9 000 | 3,90843 Kč | 35 175,87 Kč |
| 15 000 | 3,70035 Kč | 55 505,25 Kč |
| 21 000 | 3,57712 Kč | 75 119,52 Kč |
| 30 000 | 3,45738 Kč | 103 721,40 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

