


10BJ22CA | |
|---|---|
DigiKey Part Number | 283-10BJ22CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10BJ22CA |
Description | TVS DIODE 22VWM 35.5VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 28.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 35.5V |
Mfr | Current - Peak Pulse (10/1000µs) 28.2A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,24489 Kč | 12 734,67 Kč |
| 6 000 | 4,10679 Kč | 24 640,74 Kč |
| Unit Price without VAT: | 4,24489 Kč |
|---|---|
| Unit Price with VAT: | 5,13632 Kč |

