29.2V Clamp 34.3A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 34.3A Ipp Tvs Diode Surface Mount SMB
High Power TVS Diodes

10BJ18A

DigiKey Part Number
283-10BJ18ATR-ND - Tape & Reel (TR)
283-10BJ18ACT-ND - Cut Tape (CT)
283-10BJ18ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10BJ18A
Description
TVS DIODE 18VWM 29.2VC SMB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
29.2V Clamp 34.3A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
29.2V
Mfr
Current - Peak Pulse (10/1000µs)
34.3A
Series
Power - Peak Pulse
1000W (1kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
20V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 565
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
108,94500 Kč89,45 Kč
1005,73670 Kč573,67 Kč
5004,34826 Kč2 174,13 Kč
1 0003,89996 Kč3 899,96 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,17133 Kč9 513,99 Kč
6 0002,89779 Kč17 386,74 Kč
9 0002,88123 Kč25 931,07 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč