

10BJ17A | |
|---|---|
DigiKey Part Number | 283-10BJ17ATR-ND - Tape & Reel (TR) 283-10BJ17ACT-ND - Cut Tape (CT) 283-10BJ17ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10BJ17A |
Description | TVS DIODE 17VWM 27.6VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 36.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 36.3A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 201 000 | 3,17658 Kč | 638 492,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,62000 Kč | 15,62 Kč |
| 10 | 9,66500 Kč | 96,65 Kč |
| 100 | 6,20940 Kč | 620,94 Kč |
| 500 | 4,72174 Kč | 2 360,87 Kč |
| 1 000 | 4,24140 Kč | 4 241,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,25000 Kč | 11,25 Kč |
| 10 | 7,49900 Kč | 74,99 Kč |
| 100 | 5,08670 Kč | 508,67 Kč |
| 500 | 3,98186 Kč | 1 990,93 Kč |
| 1 000 | 3,61609 Kč | 3 616,09 Kč |
| Unit Price without VAT: | 11,25000 Kč |
|---|---|
| Unit Price with VAT: | 13,61250 Kč |

