21.5V Clamp 46.6A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.5V Clamp 46.6A Ipp Tvs Diode Surface Mount SMB
High Power TVS Diodes

10BJ13CA

DigiKey Part Number
283-10BJ13CATR-ND - Tape & Reel (TR)
283-10BJ13CACT-ND - Cut Tape (CT)
283-10BJ13CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10BJ13CA
Description
TVS DIODE 13VWM 21.5VC SMB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
21.5V Clamp 46.6A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
46.6A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 169
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1011,15000 Kč111,50 Kč
1007,20650 Kč720,65 Kč
5005,50232 Kč2 751,16 Kč
1 0004,95259 Kč4 952,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,13563 Kč12 406,89 Kč
6 0003,79336 Kč22 760,16 Kč
9 0003,61896 Kč32 570,64 Kč
15 0003,42301 Kč51 345,15 Kč
21 0003,30697 Kč69 446,37 Kč
30 0003,19422 Kč95 826,60 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč