


10BJ11A | |
|---|---|
DigiKey Part Number | 283-10BJ11ATR-ND - Tape & Reel (TR) 283-10BJ11ACT-ND - Cut Tape (CT) 283-10BJ11ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10BJ11A |
Description | TVS DIODE 11VWM 18.2VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 55A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 18.2V |
Mfr | Current - Peak Pulse (10/1000µs) 55A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 12.2V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,24489 Kč | 12 734,67 Kč |
| 6 000 | 4,10679 Kč | 24 640,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 100 | 6,25950 Kč | 625,95 Kč |
| 500 | 4,75982 Kč | 2 379,91 Kč |
| 1 000 | 4,27561 Kč | 4 275,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 100 | 5,12770 Kč | 512,77 Kč |
| 500 | 4,01398 Kč | 2 006,99 Kč |
| 1 000 | 3,64525 Kč | 3 645,25 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

