
0402ESDA-MLP8 | |
|---|---|
DigiKey Part Number | 283-0402ESDA-MLP8TR-ND - Tape & Reel (TR) 283-0402ESDA-MLP8CT-ND - Cut Tape (CT) 283-0402ESDA-MLP8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402ESDA-MLP8 |
Description | TVS DEVICE POLYMER 35V 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymer TVS Device 1 Circuit 35V Surface Mount 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 35V | |
Technology | Polymer | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 18,14200 Kč | 181,42 Kč |
| 100 | 12,00880 Kč | 1 200,88 Kč |
| 500 | 9,37938 Kč | 4 689,69 Kč |
| 1 000 | 8,53296 Kč | 8 532,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,28238 Kč | 23 205,95 Kč |
| 5 000 | 8,61393 Kč | 43 069,65 Kč |
| 7 500 | 8,27346 Kč | 62 050,95 Kč |
| 12 500 | 7,89105 Kč | 98 638,12 Kč |
| 17 500 | 7,79551 Kč | 136 421,42 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |



