New at DigiKey
Stack Light Optical Element Red LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL7-BL120-R

DigiKey Part Number
5730-SL7-BL120-R-ND
Manufacturer
Manufacturer Product Number
SL7-BL120-R
Description
TOWER LIGHT LED MODULE FLASHING,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element Red LED
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Box
Part Status
Active
Type
Optical Element
Number of Stacks
1
Lamp Type
LED
Light Color
Red
Function - Lighting
Flashing
Function - Audible
-
Voltage - Supply
110 ~ 120VAC
Features
-
Termination Style
-
Ingress Protection
IP66 - Dust Tight, Water Resistant; NEMA 4, 4X, 13
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 511,50000 Kč3 511,50 Kč
103 039,06200 Kč30 390,62 Kč
Manufacturers Standard Package
Unit Price without VAT:3 511,50000 Kč
Unit Price with VAT:4 248,91500 Kč