
PSG240F24RM | |
|---|---|
DigiKey Part Number | 5730-PSG240F24RM-ND |
Manufacturer | |
Manufacturer Product Number | PSG240F24RM |
Description | DC POWER SUPPLY,24VDC,10A,50/60 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
Category | Voltage - Output 1 24V |
Manufacturer Eaton Electrical | Current - Output (Max) 10A |
Series | Power (Watts) 240W |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Features Universal Input |
Input Type AC | Size / Dimension 4.60" L x 4.76" W x 2.76" H (116.8mm x 120.9mm x 70.1mm) |
Number of Outputs 1 | Approval Agency cULus |
AC Voltage - Input 400 ~ 500 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 561,86000 Kč | 9 561,86 Kč |
| 10 | 8 404,15600 Kč | 84 041,56 Kč |
| 25 | 7 983,39760 Kč | 199 584,94 Kč |
| Unit Price without VAT: | 9 561,86000 Kč |
|---|---|
| Unit Price with VAT: | 11 569,85060 Kč |


