



PDG13F0015TFFJ | |
|---|---|
DigiKey Part Number | 5730-PDG13F0015TFFJ-ND |
Manufacturer | |
Manufacturer Product Number | PDG13F0015TFFJ |
Description | CIR BRKR THRM 15A 600VAC LVR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 15A 600 V AC 250 V DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Eaton Electrical | Voltage Rating - AC 600 V |
Series | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Approval Agency CSA, C22.2 No. 5-02, IEC 60947-2, UL489 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 504,67000 Kč | 10 504,67 Kč |
| 10 | 8 931,01600 Kč | 89 310,16 Kč |
| Unit Price without VAT: | 10 504,67000 Kč |
|---|---|
| Unit Price with VAT: | 12 710,65070 Kč |

