New at DigiKey
Circuit Breaker Thermal Magnetic 60A 600 V AC 250 V DC Lever Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 60A 600 V AC 250 V DC Lever Chassis Mount
PDG13C0020TFFJ
PDG13C0020TFFJ

PDG13C0060TFFJ

DigiKey Part Number
5730-PDG13C0060TFFJ-ND
Manufacturer
Manufacturer Product Number
PDG13C0060TFFJ
Description
CIR BRKR THRM 60A 600VAC LVR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 60A 600 V AC 250 V DC Lever Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
60A
Manufacturer
Eaton Electrical
Voltage Rating - AC
600 V
Series
Voltage Rating - DC
250 V
Packaging
Box
Actuator Type
Lever
Part Status
Active
Number of Poles
3
Mounting Type
Chassis Mount
Approval Agency
CSA, C22.2 No. 5-02, IEC 60947-2, UL489
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 040,48000 Kč9 040,48 Kč
107 686,08700 Kč76 860,87 Kč
Manufacturers Standard Package
Unit Price without VAT:9 040,48000 Kč
Unit Price with VAT:10 938,98080 Kč