New at DigiKey
M22S-WRK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22S-WRK

DigiKey Part Number
5730-M22S-WRK-ND
Manufacturer
Manufacturer Product Number
M22S-WRK
Description
NON-ILL 2POS MTN SEL SW THB-GP B
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
M22S-WRK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Eaton, M22
Panel Cutout Dimensions
22.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1370,27000 Kč370,27 Kč
10314,59200 Kč3 145,92 Kč
25294,89360 Kč7 372,34 Kč
50280,81540 Kč14 040,77 Kč
100267,41920 Kč26 741,92 Kč
250250,69204 Kč62 673,01 Kč
500238,74026 Kč119 370,13 Kč
Manufacturers Standard Package
Unit Price without VAT:370,27000 Kč
Unit Price with VAT:448,02670 Kč