
M22S-DR-S | |
|---|---|
DigiKey Part Number | 5730-M22S-DR-S-ND |
Manufacturer | |
Manufacturer Product Number | M22S-DR-S |
Description | NON-ILL MTN PB BLK-BZL FLSH BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22S-DR-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,09000 Kč | 288,09 Kč |
| 10 | 244,79500 Kč | 2 447,95 Kč |
| 25 | 229,45760 Kč | 5 736,44 Kč |
| 50 | 218,50100 Kč | 10 925,05 Kč |
| 100 | 208,07550 Kč | 20 807,55 Kč |
| 250 | 195,05632 Kč | 48 764,08 Kč |
| 500 | 185,75544 Kč | 92 877,72 Kč |
| 1 000 | 176,90122 Kč | 176 901,22 Kč |
| Unit Price without VAT: | 288,09000 Kč |
|---|---|
| Unit Price with VAT: | 348,58890 Kč |

