Configurable Switch Body Pushbutton, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22S-DH-Y

DigiKey Part Number
5730-M22S-DH-Y-ND
Manufacturer
Manufacturer Product Number
M22S-DH-Y
Description
NON-ILL MOM PB BLK-BZL EXTD YEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
Eaton Electrical
Illumination
Non-Illuminated
Series
Actuator Type
Pushbutton, Round
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Eaton, M22
Part Status
Active
Panel Cutout Dimensions
22.5mm (Round)
Requires
Contact Block(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1245,26000 Kč245,26 Kč
10208,38400 Kč2 083,84 Kč
25195,32320 Kč4 883,08 Kč
50185,99600 Kč9 299,80 Kč
100177,11810 Kč17 711,81 Kč
250166,03540 Kč41 508,85 Kč
500158,11704 Kč79 058,52 Kč
1 000150,58023 Kč150 580,23 Kč
Manufacturers Standard Package
Unit Price without VAT:245,26000 Kč
Unit Price with VAT:296,76460 Kč