10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns 0.5W, 1/2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22M-R10K

DigiKey Part Number
5730-M22M-R10K-ND
Manufacturer
Manufacturer Product Number
M22M-R10K
Description
POTENTIOMETER METAL-BZL 10K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns 0.5W, 1/2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±10%
Power (Watts)
0.5W, 1/2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
-
Resistive Material
-
Termination Style
Solder Lug
Actuator Type
Knob
Actuator Length
1.150" (29.20mm)
Actuator Diameter
0.886" (22.50mm)
Bushing Thread
-
Mounting Type
Panel Mount
Size - Body
Round - 0.886" Dia (22.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 018,18000 Kč4 018,18 Kč
103 464,16600 Kč34 641,66 Kč
253 264,66840 Kč81 616,71 Kč
503 121,08400 Kč156 054,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4 018,18000 Kč
Unit Price with VAT:4 861,99780 Kč