
M22M-D-S | |
|---|---|
DigiKey Part Number | 5730-M22M-D-S-ND |
Manufacturer | |
Manufacturer Product Number | M22M-D-S |
Description | NON-ILL MOM PB METAL-BZL FLSH BL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,52000 Kč | 284,52 Kč |
| 10 | 241,75000 Kč | 2 417,50 Kč |
| 25 | 226,61040 Kč | 5 665,26 Kč |
| 50 | 215,79220 Kč | 10 789,61 Kč |
| 100 | 205,49480 Kč | 20 549,48 Kč |
| 250 | 192,63564 Kč | 48 158,91 Kč |
| 500 | 183,45196 Kč | 91 725,98 Kč |
| 1 000 | 174,70735 Kč | 174 707,35 Kč |
| Unit Price without VAT: | 284,52000 Kč |
|---|---|
| Unit Price with VAT: | 344,26920 Kč |

