Configurable Switch Body Pushbutton, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22M-D-R

DigiKey Part Number
5730-M22M-D-R-ND
Manufacturer
Manufacturer Product Number
M22M-D-R
Description
NON-ILL MOM PB METAL-BZL FLSH RE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
Eaton Electrical
Illumination
Non-Illuminated
Series
Actuator Type
Pushbutton, Round
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Eaton, M22
Part Status
Active
Panel Cutout Dimensions
22.5mm (Round)
Requires
Contact Block(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1284,52000 Kč284,52 Kč
10241,75000 Kč2 417,50 Kč
25226,61040 Kč5 665,26 Kč
50215,79220 Kč10 789,61 Kč
100205,49480 Kč20 549,48 Kč
250192,63564 Kč48 158,91 Kč
500183,45196 Kč91 725,98 Kč
1 000174,70735 Kč174 707,35 Kč
Manufacturers Standard Package
Unit Price without VAT:284,52000 Kč
Unit Price with VAT:344,26920 Kč