
M22M-D-G | |
|---|---|
DigiKey Part Number | 5730-M22M-D-G-ND |
Manufacturer | |
Manufacturer Product Number | M22M-D-G |
Description | NON-ILL MOM PB METAL-BZL FLSH GR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,52000 Kč | 284,52 Kč |
| 10 | 241,75000 Kč | 2 417,50 Kč |
| 25 | 226,61040 Kč | 5 665,26 Kč |
| 50 | 215,79220 Kč | 10 789,61 Kč |
| 100 | 205,49480 Kč | 20 549,48 Kč |
| 250 | 192,63564 Kč | 48 158,91 Kč |
| 500 | 183,45196 Kč | 91 725,98 Kč |
| 1 000 | 174,70735 Kč | 174 707,35 Kč |
| Unit Price without VAT: | 284,52000 Kč |
|---|---|
| Unit Price with VAT: | 344,26920 Kč |

