
M22-XST | |
|---|---|
DigiKey Part Number | 5730-M22-XST-ND |
Manufacturer | |
Manufacturer Product Number | M22-XST |
Description | LEGEND PLATE INSERT BLANK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Legend Plate |
Datasheet | Datasheet |
EDA/CAD Models | M22-XST Models |
Category | Packaging Bag |
Manufacturer Eaton Electrical | Part Status Active |
Series | Accessory Type Legend Plate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 57,51400 Kč | 575,14 Kč |
| 30 | 53,20900 Kč | 1 596,27 Kč |
| 50 | 51,32760 Kč | 2 566,38 Kč |
| 100 | 48,87280 Kč | 4 887,28 Kč |
| 250 | 45,81260 Kč | 11 453,15 Kč |
| 500 | 43,62586 Kč | 21 812,93 Kč |
| 1 000 | 41,54454 Kč | 41 544,54 Kč |
| 2 500 | 38,94558 Kč | 97 363,95 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |


