Configurable Switch Lens Blue Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22-XDL-B-GB14

DigiKey Part Number
5730-M22-XDL-B-GB14-ND
Manufacturer
Manufacturer Product Number
M22-XDL-B-GB14
Description
FLSH BLU ETCHED BUTTON FOR ILL P
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Lens Blue Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Color
Blue
Shape
Round
(Select First, Then Apply Filters) Compatible Series
Eaton, M22
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,54000 Kč95,54 Kč
1081,17800 Kč811,78 Kč
2576,09680 Kč1 902,42 Kč
5072,45980 Kč3 622,99 Kč
10068,99730 Kč6 899,73 Kč
25064,67720 Kč16 169,30 Kč
50061,59092 Kč30 795,46 Kč
1 00058,65308 Kč58 653,08 Kč
2 50054,98478 Kč137 461,95 Kč
Manufacturers Standard Package
Unit Price without VAT:95,54000 Kč
Unit Price with VAT:115,60340 Kč