
M22-XBK | |
|---|---|
DigiKey Part Number | 5730-M22-XBK-ND |
Manufacturer | |
Manufacturer Product Number | M22-XBK |
Description | 60MM ROUND E-STOP LEGEND PLATE B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Legend Plate |
Datasheet | Datasheet |
EDA/CAD Models | M22-XBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Legend Plate | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,40000 Kč | 184,40 Kč |
| 10 | 156,73800 Kč | 1 567,38 Kč |
| 30 | 145,02733 Kč | 4 350,82 Kč |
| 50 | 139,88980 Kč | 6 994,49 Kč |
| 100 | 133,21280 Kč | 13 321,28 Kč |
| 250 | 124,87704 Kč | 31 219,26 Kč |
| 500 | 118,92072 Kč | 59 460,36 Kč |
| 1 000 | 113,25047 Kč | 113 250,47 Kč |
| Unit Price without VAT: | 184,40000 Kč |
|---|---|
| Unit Price with VAT: | 223,12400 Kč |


