
M22-WLKV-G | |
|---|---|
DigiKey Part Number | 5730-M22-WLKV-G-ND |
Manufacturer | |
Manufacturer Product Number | M22-WLKV-G |
Description | ILL V-POS MTN SEL SWTCH SIL-BZL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated - Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Green | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 593,82000 Kč | 593,82 Kč |
| 10 | 504,71600 Kč | 5 047,16 Kč |
| 25 | 473,11120 Kč | 11 827,78 Kč |
| 50 | 450,53740 Kč | 22 526,87 Kč |
| 100 | 429,04950 Kč | 42 904,95 Kč |
| 250 | 402,21584 Kč | 100 553,96 Kč |
| 500 | 383,89938 Kč | 191 949,69 Kč |
| Unit Price without VAT: | 593,82000 Kč |
|---|---|
| Unit Price with VAT: | 718,52220 Kč |











