New at DigiKey
M22-WK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22-WK

DigiKey Part Number
5730-M22-WK-ND
Manufacturer
Manufacturer Product Number
M22-WK
Description
NON-ILL 2POS MOM SEL SW THB-GP S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
M22-WK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Momentary
Illumination
Non-Illuminated
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Eaton, M22
Panel Cutout Dimensions
22.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1522,23000 Kč522,23 Kč
10443,85400 Kč4 438,54 Kč
25416,07000 Kč10 401,75 Kč
50396,21280 Kč19 810,64 Kč
100377,31260 Kč37 731,26 Kč
250353,71616 Kč88 429,04 Kč
500336,85622 Kč168 428,11 Kč
Manufacturers Standard Package
Unit Price without VAT:522,23000 Kč
Unit Price with VAT:631,89830 Kč