
M22-R10K-RH | |
|---|---|
DigiKey Part Number | 5730-M22-R10K-RH-ND |
Manufacturer | |
Manufacturer Product Number | M22-R10K-RH |
Description | POTENTIOMETER SIL-BZL 10K OVERSI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | - | |
Resistive Material | - | |
Termination Style | Solder Lug | |
Actuator Type | Knob | |
Actuator Length | 1.150" (29.20mm) | |
Actuator Diameter | 0.886" (22.50mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 2.559" x 1.142" Face (65.00mm x 29.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 409,89000 Kč | 3 409,89 Kč |
| 10 | 2 898,62700 Kč | 28 986,27 Kč |
| 25 | 2 717,36120 Kč | 67 934,03 Kč |
| 50 | 2 597,04380 Kč | 129 852,19 Kč |
| Unit Price without VAT: | 3 409,89000 Kč |
|---|---|
| Unit Price with VAT: | 4 125,96690 Kč |

