New at DigiKey
M22-PVL-K01-230R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M22-PVL-K01-230R
M22-PVL-K01-R
M22-PVL-K01-R

M22-PVL-K01-R

DigiKey Part Number
5730-M22-PVL-K01-R-ND
Manufacturer
Manufacturer Product Number
M22-PVL-K01-R
Description
ILL E-STOP PUSH-PULL 12-30VAC/DC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull
Circuit
SPST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 22.50mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-25°C ~ 70°C
Illumination Voltage (Nominal)
12 ~ 30 VAC/DC
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 595,58000 Kč1 595,58 Kč
101 356,30400 Kč13 563,04 Kč
251 271,44640 Kč31 786,16 Kč
501 210,82700 Kč60 541,35 Kč
1001 153,11130 Kč115 311,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 595,58000 Kč
Unit Price with VAT:1 930,65180 Kč