M22-PV-K01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M22-PV-K01
M22-PV-K02
M22-PV-K02

M22-PV-K02

DigiKey Part Number
5730-M22-PV-K02-ND
Manufacturer
Manufacturer Product Number
M22-PV-K02
Description
E-STOP PUSH-PULL WITH 2NC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull
Circuit
DPST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 22.50mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-25°C ~ 70°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 193,11000 Kč1 193,11 Kč
101 014,21000 Kč10 142,10 Kč
25950,74440 Kč23 768,61 Kč
50905,39840 Kč45 269,92 Kč
100862,23750 Kč86 223,75 Kč
250823,58124 Kč205 895,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 193,11000 Kč
Unit Price with VAT:1 443,66310 Kč