
M22-LEDC-R | |
|---|---|
DigiKey Part Number | 5730-M22-LEDC-R-ND |
Manufacturer | |
Manufacturer Product Number | M22-LEDC-R |
Description | RED LGHT UNIT 12-30VAC/DC SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Red |
Datasheet | Datasheet |
EDA/CAD Models | M22-LEDC-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Color | Red | |
Voltage | - | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 807,37000 Kč | 807,37 Kč |
| 10 | 686,17300 Kč | 6 861,73 Kč |
| 25 | 643,21080 Kč | 16 080,27 Kč |
| 50 | 612,53260 Kč | 30 626,63 Kč |
| 100 | 583,32020 Kč | 58 332,02 Kč |
| 250 | 546,85008 Kč | 136 712,52 Kč |
| Unit Price without VAT: | 807,37000 Kč |
|---|---|
| Unit Price with VAT: | 976,91770 Kč |


