
M22-LED230-R | |
|---|---|
DigiKey Part Number | 5730-M22-LED230-R-ND |
Manufacturer | |
Manufacturer Product Number | M22-LED230-R |
Description | RED LGHT UNIT 85-264VAC SCREW TE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Red 85 ~ 264V |
Datasheet | Datasheet |
EDA/CAD Models | M22-LED230-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Color | Red | |
Voltage | 85 ~ 264V | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 773,36000 Kč | 773,36 Kč |
| 10 | 657,30000 Kč | 6 573,00 Kč |
| 25 | 616,15680 Kč | 15 403,92 Kč |
| 50 | 586,75980 Kč | 29 337,99 Kč |
| 100 | 558,77780 Kč | 55 877,78 Kč |
| 250 | 523,83796 Kč | 130 959,49 Kč |
| Unit Price without VAT: | 773,36000 Kč |
|---|---|
| Unit Price with VAT: | 935,76560 Kč |



