
M22-L-W | |
|---|---|
DigiKey Part Number | 5730-M22-L-W-ND |
Manufacturer | |
Manufacturer Product Number | M22-L-W |
Description | IND LGHT WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Operator Pilot Light |
Datasheet | Datasheet |
EDA/CAD Models | M22-L-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Operator | |
For Use With/Related Products | Pilot Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,71000 Kč | 355,71 Kč |
| 10 | 302,26600 Kč | 3 022,66 Kč |
| 25 | 283,32200 Kč | 7 083,05 Kč |
| 50 | 269,80340 Kč | 13 490,17 Kč |
| 100 | 256,92940 Kč | 25 692,94 Kč |
| 250 | 240,85712 Kč | 60 214,28 Kč |
| 500 | 229,37292 Kč | 114 686,46 Kč |
| Unit Price without VAT: | 355,71000 Kč |
|---|---|
| Unit Price with VAT: | 430,40910 Kč |



