
M22-L-R-230R | |
|---|---|
DigiKey Part Number | 5730-M22-L-R-230R-ND |
Manufacturer | |
Manufacturer Product Number | M22-L-R-230R |
Description | LED PNL IND RED 29.72MM SRW TER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 85V ~ 264V Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 85V ~ 264V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.89" (22.50mm) | |
Lens Size | 29.72mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67, IP69K, NEMA 4X, 13 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 103,44000 Kč | 1 103,44 Kč |
| 10 | 937,85500 Kč | 9 378,55 Kč |
| 25 | 879,16120 Kč | 21 979,03 Kč |
| 50 | 837,23640 Kč | 41 861,82 Kč |
| 100 | 797,31510 Kč | 79 731,51 Kč |
| 250 | 756,19004 Kč | 189 047,51 Kč |
| Unit Price without VAT: | 1 103,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 335,16240 Kč |



