
M22-L-G | |
|---|---|
DigiKey Part Number | 5730-M22-L-G-ND |
Manufacturer | |
Manufacturer Product Number | M22-L-G |
Description | IND LGHT GRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Operator Pilot Light |
Datasheet | Datasheet |
EDA/CAD Models | M22-L-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Operator | |
For Use With/Related Products | Pilot Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,80000 Kč | 340,80 Kč |
| 10 | 289,64600 Kč | 2 896,46 Kč |
| 25 | 271,51240 Kč | 6 787,81 Kč |
| 50 | 258,55260 Kč | 12 927,63 Kč |
| 100 | 246,21620 Kč | 24 621,62 Kč |
| 250 | 230,81336 Kč | 57 703,34 Kč |
| 500 | 219,80958 Kč | 109 904,79 Kč |
| 1 000 | 209,33305 Kč | 209 333,05 Kč |
| Unit Price without VAT: | 340,80000 Kč |
|---|---|
| Unit Price with VAT: | 412,36800 Kč |






