
M22-I6-PG | |
|---|---|
DigiKey Part Number | 5730-M22-I6-PG-ND |
Manufacturer | |
Manufacturer Product Number | M22-I6-PG |
Description | SURFACE MOUNT ENCLOSURE 6-ELEMEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Enclosure | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 561,15000 Kč | 2 561,15 Kč |
| 10 | 2 177,05400 Kč | 21 770,54 Kč |
| 25 | 2 040,89840 Kč | 51 022,46 Kč |
| 50 | 1 943,60540 Kč | 97 180,27 Kč |
| 100 | 1 898,97310 Kč | 189 897,31 Kč |
| Unit Price without VAT: | 2 561,15000 Kč |
|---|---|
| Unit Price with VAT: | 3 098,99150 Kč |


