
M22-I4 | |
|---|---|
DigiKey Part Number | 5730-M22-I4-ND |
Manufacturer | |
Manufacturer Product Number | M22-I4 |
Description | SURFACE MOUNT ENCL 4-ELEMENT MET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure |
Datasheet | Datasheet |
EDA/CAD Models | M22-I4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Enclosure | |
For Use With/Related Products | M22 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 211,72000 Kč | 2 211,72 Kč |
| 10 | 1 880,05600 Kč | 18 800,56 Kč |
| 25 | 1 762,44600 Kč | 44 061,15 Kč |
| 50 | 1 678,43320 Kč | 83 921,66 Kč |
| 100 | 1 598,43500 Kč | 159 843,50 Kč |
| Unit Price without VAT: | 2 211,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 676,18120 Kč |


