
M22-I3 | |
|---|---|
DigiKey Part Number | 5730-M22-I3-ND |
Manufacturer | |
Manufacturer Product Number | M22-I3 |
Description | SURFACE MOUNT ENCL 3-ELEMENT MET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure |
Datasheet | Datasheet |
EDA/CAD Models | M22-I3 Models |
Category | Part Status Active |
Manufacturer Eaton Electrical | Accessory Type Enclosure |
Series | For Use With/Related Products M22 Series |
Packaging Bulk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 998,37000 Kč | 1 998,37 Kč |
| 10 | 1 698,70100 Kč | 16 987,01 Kč |
| 25 | 1 592,44240 Kč | 39 811,06 Kč |
| 50 | 1 516,52020 Kč | 75 826,01 Kč |
| 100 | 1 444,24130 Kč | 144 424,13 Kč |
| Unit Price without VAT: | 1 998,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 418,02770 Kč |


